MIC3808YM is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 45,59364 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 994
Unit Price: 51,66000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 26,76372 Kč
Datasheet

Similar


Texas Instruments
In Stock: 6 164
Unit Price: 80,00000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 34,57976 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 400
Unit Price: 105,20000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 40,26761 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 458
Unit Price: 69,71000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 93,65000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 677
Unit Price: 92,81000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 705
Unit Price: 62,36000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 34,90427 Kč
Datasheet
Converter Offline Push-Pull Topology Up to 1MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC3808YM

DigiKey Part Number
576-1769-5-ND
Manufacturer
Manufacturer Product Number
MIC3808YM
Description
IC OFFLINE SW PUSH-PULL 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Converter Offline Push-Pull Topology Up to 1MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC3808YM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle
49%
Manufacturer
Microchip Technology
Frequency - Switching
Up to 1MHz
Packaging
Tube
Fault Protection
Current Limiting
Part Status
Active
Control Features
Frequency Control
Output Isolation
Isolated
Operating Temperature
-40°C ~ 85°C (TA)
Internal Switch(s)
No
Package / Case
8-SOIC (0.154", 3.90mm Width)
Topology
Push-Pull
Supplier Device Package
8-SOIC
Voltage - Start Up
12.5 V
Mounting Type
Surface Mount
Voltage - Supply (Vcc/Vdd)
8.3V ~ 15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCC2808AD-1Texas Instruments0296-11395-5-ND0,00000 KčSimilar
UCC2808AD-2Texas Instruments0296-11396-5-ND0,00000 KčSimilar
UCC2808AD-2G4Texas Instruments0UCC2808AD-2G4-ND45,59364 KčSimilar
UCC2808ADTR-1Texas Instruments1 994296-48799-1-ND51,66000 KčSimilar
UCC2808ADTR-1G4Texas Instruments0UCC2808ADTR-1G4-ND26,76372 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
151,66000 Kč51,66 Kč
2543,04600 Kč1 076,15 Kč
10039,05630 Kč3 905,63 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:51,66000 Kč
Unit Price with VAT:62,50860 Kč