
UCC2808ADTR-1 | |
|---|---|
DigiKey Part Number | 296-48799-2-ND - Tape & Reel (TR) 296-48799-1-ND - Cut Tape (CT) 296-48799-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC2808ADTR-1 |
Description | IC OFFLINE SWITCH MULT TOP 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Full-Bridge, Half-Bridge, Push-Pull Regulator Output DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC2808ADTR-1 Models |
Category | Control Features Frequency Control |
Manufacturer Texas Instruments | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Topology Full-Bridge, Half-Bridge, Push-Pull | Supplier Device Package 8-SOIC |
Voltage - Supply (Vcc/Vdd) 8.3V ~ 15V | Base Product Number |
Frequency - Switching 1MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC3809YM | Microchip Technology | 160 | 576-1770-5-ND | 30,50000 Kč | Similar |
| MIC3809YM-TR | Microchip Technology | 1 916 | MIC3809YM-CT-ND | 30,50000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,66000 Kč | 51,66 Kč |
| 10 | 38,34200 Kč | 383,42 Kč |
| 25 | 35,01640 Kč | 875,41 Kč |
| 100 | 31,35840 Kč | 3 135,84 Kč |
| 250 | 29,61304 Kč | 7 403,26 Kč |
| 500 | 28,81766 Kč | 14 408,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 26,77967 Kč | 66 949,18 Kč |
| 5 000 | 26,22860 Kč | 131 143,00 Kč |
| 7 500 | 25,95266 Kč | 194 644,95 Kč |
| Unit Price without VAT: | 51,66000 Kč |
|---|---|
| Unit Price with VAT: | 62,50860 Kč |

