MFR Recommended
MFR Recommended
Similar
Similar

UCC2808AD-2G4 | |
|---|---|
DigiKey Part Number | UCC2808AD-2G4-ND |
Manufacturer | |
Manufacturer Product Number | UCC2808AD-2G4 |
Description | IC REG CTRLR PUSH-PULL 8SOIC |
Customer Reference | |
Detailed Description | Push-Pull Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC2808AD-2G4 Models |
Category | Frequency - Switching 194kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 49% |
Packaging Tube | Synchronous Rectifier No |
Part Status Discontinued at DigiKey | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Push-Pull | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 2 | Supplier Device Package 8-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.1V ~ 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC2808AD-2 | Texas Instruments | 0 | 296-11396-5-ND | 0,00000 Kč | MFR Recommended |
| UCC2808ADTR-2 | Texas Instruments | 6 459 | 296-UCC2808ADTR-2CT-ND | 80,00000 Kč | MFR Recommended |
| MIC3808YM | Microchip Technology | 0 | 576-1769-5-ND | 51,66000 Kč | Similar |
| MIC3808YM-TR | Microchip Technology | 0 | MIC3808YM-TR-ND | 39,05628 Kč | Similar |
| MIC3809YM | Microchip Technology | 176 | 576-1770-5-ND | 68,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 45,59364 Kč | 10 258,57 Kč |
| Unit Price without VAT: | 45,59364 Kč |
|---|---|
| Unit Price with VAT: | 55,16830 Kč |



