
UCC2808ADTR-2 | |
|---|---|
DigiKey Part Number | 296-UCC2808ADTR-2TR-ND - Tape & Reel (TR) 296-UCC2808ADTR-2CT-ND - Cut Tape (CT) 296-UCC2808ADTR-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC2808ADTR-2 |
Description | IC REG CTRLR PUSH-PULL 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Push-Pull Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC2808ADTR-2 Models |
Category | Frequency - Switching 194kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 49% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Push-Pull | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 2 | Supplier Device Package 8-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.1V ~ 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,00000 Kč | 80,00 Kč |
| 10 | 60,36900 Kč | 603,69 Kč |
| 25 | 55,45160 Kč | 1 386,29 Kč |
| 100 | 50,03190 Kč | 5 003,19 Kč |
| 250 | 47,44876 Kč | 11 862,19 Kč |
| 500 | 47,06576 Kč | 23 532,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 43,25790 Kč | 108 144,75 Kč |
| Unit Price without VAT: | 80,00000 Kč |
|---|---|
| Unit Price with VAT: | 96,80000 Kč |

