Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MIC3808YM-TR | |
|---|---|
DigiKey Part Number | MIC3808YM-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC3808YM-TR |
Description | IC OFFLINE SW PUSH-PULL 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Push-Pull Topology Up to 1MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC3808YM-TR Models |
Category | Duty Cycle 49% |
Manufacturer Microchip Technology | Frequency - Switching Up to 1MHz |
Packaging Tape & Reel (TR) | Fault Protection Current Limiting |
Part Status Active | Control Features Frequency Control |
Output Isolation Isolated | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) No | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Topology Push-Pull | Supplier Device Package 8-SOIC |
Voltage - Start Up 12.5 V | Mounting Type Surface Mount |
Voltage - Supply (Vcc/Vdd) 8.3V ~ 15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC2808AD-1 | Texas Instruments | 0 | 296-11395-5-ND | 0,00000 Kč | Similar |
| UCC2808AD-2 | Texas Instruments | 0 | 296-11396-5-ND | 0,00000 Kč | Similar |
| UCC2808AD-2G4 | Texas Instruments | 0 | UCC2808AD-2G4-ND | 45,59364 Kč | Similar |
| UCC2808ADTR-1 | Texas Instruments | 1 994 | 296-48799-1-ND | 51,66000 Kč | Similar |
| UCC2808ADTR-1G4 | Texas Instruments | 0 | UCC2808ADTR-1G4-ND | 26,76372 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 39,05628 Kč | 97 640,70 Kč |
| Unit Price without VAT: | 39,05628 Kč |
|---|---|
| Unit Price with VAT: | 47,25810 Kč |


