
UCC2808AQDR-1EP | |
|---|---|
DigiKey Part Number | 296-18742-2-ND - Tape & Reel (TR) 296-18742-1-ND - Cut Tape (CT) 296-18742-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC2808AQDR-1EP |
Description | IC OFFLINE SW PUSH-PULL 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Push-Pull Regulator Output DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC2808AQDR-1EP Models |
Category | Control Features Frequency Control |
Manufacturer Texas Instruments | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Topology Push-Pull | Supplier Device Package 8-SOIC |
Voltage - Supply (Vcc/Vdd) 8.3V ~ 15V | Base Product Number |
Frequency - Switching 1MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC3809YM | Microchip Technology | 160 | 576-1770-5-ND | 68,45000 Kč | Similar |
| MIC3809YM-TR | Microchip Technology | 1 916 | MIC3809YM-CT-ND | 68,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,20000 Kč | 105,20 Kč |
| 10 | 80,02300 Kč | 800,23 Kč |
| 25 | 73,74480 Kč | 1 843,62 Kč |
| 100 | 66,84080 Kč | 6 684,08 Kč |
| 250 | 63,73984 Kč | 15 934,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 58,21242 Kč | 145 531,05 Kč |
| Unit Price without VAT: | 105,20000 Kč |
|---|---|
| Unit Price with VAT: | 127,29200 Kč |

