
MCP6442T-E/MNY | |
|---|---|
DigiKey Part Number | MCP6442T-E/MNYTR-ND - Tape & Reel (TR) MCP6442T-E/MNYCT-ND - Cut Tape (CT) MCP6442T-E/MNYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6442T-E/MNY |
Description | IC CMOS 2 CIRCUIT 8TDFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-TDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP6442T-E/MNY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.003V/µs | |
Gain Bandwidth Product | 9 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 4.5 mV | |
Current - Supply | 450nA (x2 Channels) | |
Current - Output / Channel | 22 mA | |
Voltage - Supply Span (Min) | 1.4 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 25 | 20,99800 Kč | 524,95 Kč |
| 100 | 18,68820 Kč | 1 868,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 18,68828 Kč | 61 671,32 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |










