
LAN8830T-V/PSA | |
|---|---|
DigiKey Part Number | 150-LAN8830T-V/PSATR-ND - Tape & Reel (TR) 150-LAN8830T-V/PSACT-ND - Cut Tape (CT) 150-LAN8830T-V/PSADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAN8830T-V/PSA |
Description | IC TXRX FULL/HALF 4/4 48VQFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full, Half Ethernet 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LAN8830T-V/PSA Models |
Category | Duplex Full, Half |
Manufacturer Microchip Technology | Data Rate 10Mbps, 100Mbps, 1Gbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.067V ~ 1.21V, 2.375V ~ 2.75V, 3.135V ~ 3.63V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Type Transceiver | Mounting Type Surface Mount |
Protocol Ethernet | Package / Case 48-VFQFN Exposed Pad |
Number of Drivers/Receivers 4/4 | Supplier Device Package 48-VQFN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,28000 Kč | 73,28 Kč |
| 25 | 72,28360 Kč | 1 807,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 59,05688 Kč | 59 056,88 Kč |
| Unit Price without VAT: | 73,28000 Kč |
|---|---|
| Unit Price with VAT: | 88,66880 Kč |









