


LAN8651B1-E/LMX | |
|---|---|
DigiKey Part Number | 150-LAN8651B1-E/LMX-ND |
Manufacturer | |
Manufacturer Product Number | LAN8651B1-E/LMX |
Description | IC TRANSCEIVER HALF 1/1 32VQFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half Ethernet 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LAN8651B1-E/LMX Models |
Category | Receiver Hysteresis 230 mV |
Manufacturer Microchip Technology | Data Rate 10Mbps |
Packaging Tray | Voltage - Supply 3.135V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Transceiver | Mounting Type Surface Mount, Wettable Flank |
Protocol Ethernet | Package / Case 32-VFQFN Exposed Pad |
Number of Drivers/Receivers 1/1 | Supplier Device Package 32-VQFN (5x5) |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,84000 Kč | 101,84 Kč |
| 25 | 84,83200 Kč | 2 120,80 Kč |
| 100 | 81,89220 Kč | 8 189,22 Kč |
| Unit Price without VAT: | 101,84000 Kč |
|---|---|
| Unit Price with VAT: | 123,22640 Kč |

























