
MAX98089ETN+ | |
|---|---|
DigiKey Part Number | MAX98089ETN+-ND |
Manufacturer | |
Manufacturer Product Number | MAX98089ETN+ |
Description | IC CODEC AUDIO FLEXSOUND 56TQFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b I2C, Serial 56-TQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX98089ETN+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Stereo Audio | |
Data Interface | I2C, Serial | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | No | |
S/N Ratio, ADCs / DACs (db) Typ | 93 / 101 | |
Dynamic Range, ADCs / DACs (db) Typ | 93 / 101 | |
Voltage - Supply, Analog | 1.65V ~ 2V | |
Voltage - Supply, Digital | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 56-WFQFN Exposed Pad | |
Supplier Device Package | 56-TQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,46000 Kč | 165,46 Kč |
| 10 | 127,87800 Kč | 1 278,78 Kč |
| 43 | 113,98977 Kč | 4 901,56 Kč |
| 129 | 106,69752 Kč | 13 763,98 Kč |
| 258 | 103,13031 Kč | 26 607,62 Kč |
| 516 | 100,19384 Kč | 51 700,02 Kč |
| 1 032 | 97,77682 Kč | 100 905,68 Kč |
| Unit Price without VAT: | 165,46000 Kč |
|---|---|
| Unit Price with VAT: | 200,20660 Kč |










