
24949 | |
|---|---|
DigiKey Part Number | 36-24949TR-ND - Tape & Reel (TR) 36-24949CT-ND - Cut Tape (CT) 36-24949DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24949 |
Description | RND STANDOFF M4X0.7 STEEL 0.31MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M4x0.7 Steel 0.012" (0.31mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.281" (7.14mm) 9/32" |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Between Board Height 0.012" (0.31mm) |
Part Status Active | Length - Overall 0.072" (1.83mm) |
Type | Features Surface Mount |
Threaded/Unthreaded Threaded | Material |
Gender Female, Swage | Plating Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 9,34400 Kč | 93,44 Kč |
| 25 | 8,34880 Kč | 208,72 Kč |
| 100 | 7,08260 Kč | 708,26 Kč |
| 500 | 5,88280 Kč | 2 941,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 5,20597 Kč | 7 808,95 Kč |
| 3 000 | 4,82940 Kč | 14 488,20 Kč |
| 4 500 | 4,62563 Kč | 20 815,33 Kč |
| 7 500 | 4,38489 Kč | 32 886,68 Kč |
| 10 500 | 4,23556 Kč | 44 473,38 Kč |
| 15 000 | 4,19963 Kč | 62 994,45 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |











