Round Standoff Threaded M3x0.5 Steel 0.012" (0.31mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24939

DigiKey Part Number
36-24939TR-ND - Tape & Reel (TR)
36-24939CT-ND - Cut Tape (CT)
36-24939DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
24939
Description
RND STANDOFF M3X0.5 STEEL 0.31MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded M3x0.5 Steel 0.012" (0.31mm)
Datasheet
 Datasheet
EDA/CAD Models
24939 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.219" (5.56mm) 7/32"
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Between Board Height
0.012" (0.31mm)
Part Status
Active
Length - Overall
0.072" (1.83mm)
Type
Features
Surface Mount
Threaded/Unthreaded
Threaded
Material
Gender
Female, Swage
Plating
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 56 156
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,26000 Kč11,26 Kč
108,50900 Kč85,09 Kč
257,62480 Kč190,62 Kč
1006,46100 Kč646,10 Kč
5005,36612 Kč2 683,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5004,74713 Kč7 120,70 Kč
3 0004,58821 Kč13 764,63 Kč
7 5004,37968 Kč32 847,60 Kč
Manufacturers Standard Package
Unit Price without VAT:11,26000 Kč
Unit Price with VAT:13,62460 Kč