


VCNT2030 | |
|---|---|
DigiKey Part Number | 751-VCNT2030TR-ND - Tape & Reel (TR) 751-VCNT2030CT-ND - Cut Tape (CT) 751-VCNT2030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCNT2030 |
Description | ANALOG OUTPUT VCSEL REFLECTIVE S |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.012" ~ 0.236" (0.30mm ~ 6.00mm) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | VCNT2030 Models |
Category | Current - Collector (Ic) (Max) 50 mA |
Manufacturer Vishay Semiconductor Opto Division | Current - DC Forward (If) (Max) 15 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Phototransistor |
Part Status Active | Response Time 10µs, 15µs |
Sensing Distance 0.012" ~ 0.236" (0.30mm ~ 6.00mm) | Mounting Type Surface Mount |
Sensing Method Reflective | Package / Case 4-SMD, No Lead |
Voltage - Collector Emitter Breakdown (Max) 20 V | Operating Temperature -40°C ~ 85°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 5 | 26,27800 Kč | 131,39 Kč |
| 10 | 25,00600 Kč | 250,06 Kč |
| 25 | 23,46680 Kč | 586,67 Kč |
| 50 | 22,41960 Kč | 1 120,98 Kč |
| 100 | 21,46240 Kč | 2 146,24 Kč |
| 500 | 19,54118 Kč | 9 770,59 Kč |
| 1 000 | 18,82626 Kč | 18 826,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,81324 Kč | 53 439,72 Kč |
| 6 000 | 17,24204 Kč | 103 452,24 Kč |
| 9 000 | 16,93012 Kč | 152 371,08 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |











