
RPR-0730 | |
|---|---|
DigiKey Part Number | 846-RPR-0730TR-ND - Tape & Reel (TR) 846-RPR-0730CT-ND - Cut Tape (CT) 846-RPR-0730DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPR-0730 |
Description | PHOTO REFLECTOR RPR-0730 OPTICAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.394" (10mm) 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Current - Collector (Ic) (Max) 20 mA |
Manufacturer Rohm Semiconductor | Current - DC Forward (If) (Max) 5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Phototransistor |
Part Status Active | Response Time 10µs |
Sensing Distance 0.394" (10mm) | Mounting Type Surface Mount |
Sensing Method Reflective | Package / Case 6-SMD, No Lead |
Voltage - Collector Emitter Breakdown (Max) 30 V | Operating Temperature -30°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 20,53600 Kč | 205,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 15,74850 Kč | 62 994,00 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |










