
OPR5005 | |
|---|---|
DigiKey Part Number | 365-1871-ND |
Manufacturer | |
Manufacturer Product Number | OPR5005 |
Description | SENSR OPTO TRANS 5.08MM REFL SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.050" (1.27mm) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | OPR5005 Models |
Category | Current - Collector (Ic) (Max) 25 mA |
Manufacturer TT Electronics/Optek Technology | Current - DC Forward (If) (Max) 50 mA |
Packaging Bulk | Output Type Phototransistor |
Part Status Active | Mounting Type Surface Mount |
Sensing Distance 0.050" (1.27mm) | Package / Case 4-SMD, No Lead |
Sensing Method Reflective | Operating Temperature -55°C ~ 125°C |
Voltage - Collector Emitter Breakdown (Max) 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,24000 Kč | 89,24 Kč |
| 100 | 80,21240 Kč | 8 021,24 Kč |
| 250 | 77,06268 Kč | 19 265,67 Kč |
| 500 | 75,59280 Kč | 37 796,40 Kč |
| Unit Price without VAT: | 89,24000 Kč |
|---|---|
| Unit Price with VAT: | 107,98040 Kč |



