Optical Sensor Ambient 940nm I2C 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPR-0720

DigiKey Part Number
846-RPR-0720TR-ND - Tape & Reel (TR)
846-RPR-0720CT-ND - Cut Tape (CT)
846-RPR-0720DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPR-0720
Description
SENSOR OPT 940NM AMBIENT 6 SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Optical Sensor Ambient 940nm I2C 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
I2C
Manufacturer
Rohm Semiconductor
Voltage - Supply
1.7V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-30°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Ambient
Package / Case
6-SMD, No Lead
Wavelength
940nm
Supplier Device Package
6-SMD
Proximity Detection
Yes
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN142VMTE-17Rohm Semiconductor159846-RN142VMTE-17CT-ND169,10000 KčMFR Recommended
In-Stock: 447
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,55000 Kč32,55 Kč
528,81000 Kč144,05 Kč
1027,42300 Kč274,23 Kč
2525,76040 Kč644,01 Kč
5024,62220 Kč1 231,11 Kč
10023,58080 Kč2 358,08 Kč
50021,49188 Kč10 745,94 Kč
1 00020,71474 Kč20 714,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00019,34845 Kč77 393,80 Kč
8 00018,74911 Kč149 992,88 Kč
Manufacturers Standard Package
Unit Price without VAT:32,55000 Kč
Unit Price with VAT:39,38550 Kč