Mosfet Array 1.4W Surface Mount 4-BGA (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFC4626R-TR

DigiKey Part Number
EFC4626R-TROSTR-ND - Tape & Reel (TR)
EFC4626R-TROSCT-ND - Cut Tape (CT)
EFC4626R-TROSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EFC4626R-TR
Description
MOSFET 2N-CH 24V 5A CSP4
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Mosfet Array 1.4W Surface Mount 4-BGA (1x1)
Datasheet
 Datasheet
EDA/CAD Models
EFC4626R-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual) Common Drain
FET Feature
Logic Level Gate, 2.5V Drive
Drain to Source Voltage (Vdss)
-
Current - Continuous Drain (Id) @ 25°C
-
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
7.5nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
-
Power - Max
1.4W
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XFBGA
Supplier Device Package
4-BGA (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 581
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
106,78200 Kč67,82 Kč
1004,31090 Kč431,09 Kč
5003,23958 Kč1 619,79 Kč
1 0002,89394 Kč2 893,94 Kč
2 0002,60249 Kč5 204,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0002,15064 Kč17 205,12 Kč
16 0001,97696 Kč31 631,36 Kč
24 0001,88847 Kč45 323,28 Kč
40 0001,78905 Kč71 562,00 Kč
56 0001,73016 Kč96 888,96 Kč
80 0001,70609 Kč136 487,20 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč