


XCL210D181GR-G | |
|---|---|
DigiKey Part Number | 893-1259-2-ND - Tape & Reel (TR) 893-1259-1-ND - Cut Tape (CT) 893-1259-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XCL210D181GR-G |
Description | DC DC CONVERTER 1.8V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.8V 50mA 2V - 6V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 50mA | |
Applications | ITE (Commercial) | |
Features | SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93% | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | |
Supplier Device Package | CL-2025-02 | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,14000 Kč | 49,14 Kč |
| 10 | 36,39000 Kč | 363,90 Kč |
| 25 | 33,21880 Kč | 830,47 Kč |
| 100 | 29,73530 Kč | 2 973,53 Kč |
| 250 | 28,07348 Kč | 7 018,37 Kč |
| 500 | 27,07188 Kč | 13 535,94 Kč |
| 1 000 | 26,24708 Kč | 26 247,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,22889 Kč | 75 686,67 Kč |
| 6 000 | 24,73057 Kč | 148 383,42 Kč |
| Unit Price without VAT: | 49,14000 Kč |
|---|---|
| Unit Price with VAT: | 59,45940 Kč |











