
7UL1G08FS,LF | |
|---|---|
DigiKey Part Number | 7UL1G08FSLFTR-ND - Tape & Reel (TR) 7UL1G08FSLFCT-ND - Cut Tape (CT) 7UL1G08FSLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7UL1G08FS,LF |
Description | IC GATE AND 1CH 2-INP FSV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel fSV |
Datasheet | Datasheet |
EDA/CAD Models | 7UL1G08FS,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.9V ~ 3.6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.1V ~ 0.4V | |
Input Logic Level - High | 0.75V ~ 2.48V | |
Max Propagation Delay @ V, Max CL | 4.4ns @ 3.6V, 30pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | fSV | |
Package / Case | SOT-953 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,94000 Kč | 29,40 Kč |
| 25 | 2,59520 Kč | 64,88 Kč |
| 100 | 2,21320 Kč | 221,32 Kč |
| 250 | 2,03008 Kč | 507,52 Kč |
| 500 | 1,92048 Kč | 960,24 Kč |
| 1 000 | 1,82998 Kč | 1 829,98 Kč |
| 2 500 | 1,76702 Kč | 4 417,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,62936 Kč | 16 293,60 Kč |
| 20 000 | 1,59033 Kč | 31 806,60 Kč |
| 30 000 | 1,57078 Kč | 47 123,40 Kč |
| 50 000 | 1,54912 Kč | 77 456,00 Kč |
| 70 000 | 1,53647 Kč | 107 552,90 Kč |
| 100 000 | 1,52429 Kč | 152 429,00 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |










