
EE-SY199 | |
|---|---|
DigiKey Part Number | Z3020TR-ND - Tape & Reel (TR) Z3020CT-ND - Cut Tape (CT) Z3020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EE-SY199 |
Description | SENSOR OPTO TRANS 1MM REFL SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.039" (1mm) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EE-SY199 Models |
Category | Current - Collector (Ic) (Max) 20 mA |
Manufacturer Omron Electronics Inc-EMC Div | Current - DC Forward (If) (Max) 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Phototransistor |
Part Status Active | Response Time 20µs, 20µs |
Sensing Distance 0.039" (1mm) | Mounting Type Surface Mount |
Sensing Method Reflective | Package / Case 1206 (3216 Metric) |
Voltage - Collector Emitter Breakdown (Max) 35 V | Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,22000 Kč | 55,22 Kč |
| 5 | 49,17800 Kč | 245,89 Kč |
| 10 | 46,93100 Kč | 469,31 Kč |
| 25 | 44,23840 Kč | 1 105,96 Kč |
| 50 | 42,40760 Kč | 2 120,38 Kč |
| 100 | 40,72770 Kč | 4 072,77 Kč |
| 500 | 37,35082 Kč | 18 675,41 Kč |
| 1 000 | 36,09367 Kč | 36 093,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 34,94088 Kč | 69 881,76 Kč |
| 4 000 | 33,88311 Kč | 135 532,44 Kč |
| 6 000 | 33,30556 Kč | 199 833,36 Kč |
| Unit Price without VAT: | 55,22000 Kč |
|---|---|
| Unit Price with VAT: | 66,81620 Kč |











