Reflective Optical Sensor 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJL5912R-TE1

DigiKey Part Number
2129-NJL5912R-TE1TR-ND - Tape & Reel (TR)
2129-NJL5912R-TE1CT-ND - Cut Tape (CT)
2129-NJL5912R-TE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NJL5912R-TE1
Description
MINIATURE PHOTO REFLECTOR
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nisshinbo Micro Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensing Distance
-
Sensing Method
Reflective
Sensing Object
-
Output Configuration
NPN - Open Collector/Dark-ON
Sensing Light
Infrared
Mounting Type
Surface Mount
Voltage - Supply
-
Package / Case
4-SMD, No Lead
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 313
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,22000 Kč38,22 Kč
1027,25500 Kč272,55 Kč
10020,66620 Kč2 066,62 Kč
50017,74960 Kč8 874,80 Kč
1 00016,79777 Kč16 797,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00015,57779 Kč46 733,37 Kč
6 00014,95835 Kč89 750,10 Kč
9 00014,64125 Kč131 771,25 Kč
Manufacturers Standard Package
Unit Price without VAT:38,22000 Kč
Unit Price with VAT:46,24620 Kč