


AEDR-8502-102 | |
|---|---|
DigiKey Part Number | 516-3456-2-ND - Tape & Reel (TR) 516-3456-1-ND - Cut Tape (CT) 516-3456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEDR-8502-102 |
Description | SENSOR OPT REFLECTIVE 1MM 8SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.039" (1mm) Codewheel/Codestrip 8-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 0.039" (1mm) | |
Sensing Method | Reflective | |
Sensing Object | Codewheel/Codestrip | |
Output Configuration | - | |
Sensing Light | Infrared | |
Mounting Type | Surface Mount | |
Current - Supply | 15 mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Package / Case | 8-SMD Module | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 515,08000 Kč | 515,08 Kč |
| 5 | 442,26000 Kč | 2 211,30 Kč |
| 10 | 414,08100 Kč | 4 140,81 Kč |
| 25 | 379,45920 Kč | 9 486,48 Kč |
| 50 | 355,09300 Kč | 17 754,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 332,18840 Kč | 33 218,84 Kč |
| 200 | 310,63390 Kč | 62 126,78 Kč |
| 300 | 298,62097 Kč | 89 586,29 Kč |
| 500 | 284,07186 Kč | 142 035,93 Kč |
| 700 | 282,52809 Kč | 197 769,66 Kč |
| Unit Price without VAT: | 515,08000 Kč |
|---|---|
| Unit Price with VAT: | 623,24680 Kč |

