Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6041T-I/OT

DigiKey Part Number
MCP6041T-I/OTTR-ND - Tape & Reel (TR)
MCP6041T-I/OTCT-ND - Cut Tape (CT)
MCP6041T-I/OTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP6041T-I/OT
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MCP6041T-I/OT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
3 mV
Mfr
Current - Supply
600nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
20 mA
Part Status
Active
Voltage - Supply Span (Min)
1.4 V
Amplifier Type
Voltage - Supply Span (Max)
6 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.003V/µs
Package / Case
SC-74A, SOT-753
Gain Bandwidth Product
14 kHz
Supplier Device Package
SOT-23-5
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LPV801DBVRTexas Instruments4 501296-LPV801DBVRCT-ND26,04000 KčSimilar
LPV801DBVTTexas Instruments572296-45199-1-ND36,12000 KčSimilar
OPA336N/250Texas Instruments509296-44787-1-ND64,25000 KčSimilar
TS507CLTSTMicroelectronics53 993497-6944-1-ND32,34000 KčSimilar
TS507ILTSTMicroelectronics16 203497-8118-1-ND31,92000 KčSimilar
In-Stock: 112 307
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,33000 Kč15,33 Kč
2512,53160 Kč313,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,54890 Kč34 646,70 Kč
Manufacturers Standard Package
Unit Price without VAT:15,33000 Kč
Unit Price with VAT:18,54930 Kč