
LMV771MG/NOPB | |
|---|---|
DigiKey Part Number | LMV771MG/NOPBTR-ND - Tape & Reel (TR) LMV771MG/NOPBCT-ND - Cut Tape (CT) LMV771MG/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV771MG/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV771MG/NOPB Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 600µA |
Series | Current - Output / Channel 75 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Slew Rate 1.4V/µs | Supplier Device Package SC-70-5 |
Gain Bandwidth Product 3.5 MHz | Base Product Number |
Current - Input Bias 0.23 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV321LICT | STMicroelectronics | 7 336 | 497-13050-1-ND | 8,19000 Kč | Similar |
| LMV821SQ3T2G | onsemi | 2 844 | LMV821SQ3T2GOSCT-ND | 5,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 26,52000 Kč | 265,20 Kč |
| 25 | 24,10560 Kč | 602,64 Kč |
| 100 | 21,44320 Kč | 2 144,32 Kč |
| 250 | 20,17572 Kč | 5 043,93 Kč |
| 500 | 19,41182 Kč | 9 705,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,78250 Kč | 18 782,50 Kč |
| 2 000 | 18,26459 Kč | 36 529,18 Kč |
| 3 000 | 18,00530 Kč | 54 015,90 Kč |
| 5 000 | 17,71794 Kč | 88 589,70 Kč |
| 7 000 | 17,54998 Kč | 122 849,86 Kč |
| 10 000 | 17,38857 Kč | 173 885,70 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |











