


FDMA2002NZ | |
|---|---|
DigiKey Part Number | FDMA2002NZTR-ND - Tape & Reel (TR) FDMA2002NZCT-ND - Cut Tape (CT) FDMA2002NZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMA2002NZ |
Description | MOSFET 2N-CH 30V 2.9A 6MICROFET |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 2.9A 650mW Surface Mount 6-MicroFET (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | FDMA2002NZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 2.9A | |
Rds On (Max) @ Id, Vgs | 123mOhm @ 2.9A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 220pF @ 15V | |
Power - Max | 650mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-MicroFET (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 15,45500 Kč | 154,55 Kč |
| 100 | 10,16300 Kč | 1 016,30 Kč |
| 500 | 7,88558 Kč | 3 942,79 Kč |
| 1 000 | 7,15213 Kč | 7 152,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,22017 Kč | 18 660,51 Kč |
| 6 000 | 5,75104 Kč | 34 506,24 Kč |
| 9 000 | 5,51204 Kč | 49 608,36 Kč |
| 15 000 | 5,27050 Kč | 79 057,50 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |










