


FODM217CR2 | |
|---|---|
DigiKey Part Number | 488-FODM217CR2TR-ND - Tape & Reel (TR) 488-FODM217CR2CT-ND - Cut Tape (CT) 488-FODM217CR2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FODM217CR2 |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
EDA/CAD Models | FODM217CR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 200% @ 5mA | |
Current Transfer Ratio (Max) | 400% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 8,65100 Kč | 86,51 Kč |
| 100 | 6,25530 Kč | 625,53 Kč |
| 500 | 5,17684 Kč | 2 588,42 Kč |
| 1 000 | 4,82261 Kč | 4 822,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,36667 Kč | 13 100,01 Kč |
| 6 000 | 4,13451 Kč | 24 807,06 Kč |
| 9 000 | 4,01542 Kč | 36 138,78 Kč |
| 15 000 | 3,88100 Kč | 58 215,00 Kč |
| 21 000 | 3,80106 Kč | 79 822,26 Kč |
| 30 000 | 3,72311 Kč | 111 693,30 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |



