
TS507ILT | |
|---|---|
DigiKey Part Number | 497-8118-2-ND - Tape & Reel (TR) 497-8118-1-ND - Cut Tape (CT) 497-8118-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS507ILT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS507ILT Models |
Category | Voltage - Input Offset 25 µV |
Mfr | Current - Supply 850µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 128 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.6V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 1.9 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 8 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,70000 Kč | 31,70 Kč |
| 10 | 23,12900 Kč | 231,29 Kč |
| 25 | 20,98880 Kč | 524,72 Kč |
| 100 | 18,62810 Kč | 1 862,81 Kč |
| 250 | 17,50276 Kč | 4 375,69 Kč |
| 500 | 16,82496 Kč | 8 412,48 Kč |
| 1 000 | 16,64686 Kč | 16 646,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,57711 Kč | 46 731,33 Kč |
| 6 000 | 15,23974 Kč | 91 438,44 Kč |
| 9 000 | 15,07076 Kč | 135 636,84 Kč |
| Unit Price without VAT: | 31,70000 Kč |
|---|---|
| Unit Price with VAT: | 38,35700 Kč |



