40 VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP22301T-2I/KYX

DigiKey Part Number
150-MCP22301T-2I/KYXTR-ND - Tape & Reel (TR)
150-MCP22301T-2I/KYXCT-ND - Cut Tape (CT)
150-MCP22301T-2I/KYXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP22301T-2I/KYX
Description
STAND-ALONE USB TYPE-C/PD PORT C
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
USB Controller USB 3.1 SPI Interface 40-VQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
MCP22301T-2I/KYX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Protocol
USB
Function
Controller
Interface
SPI
Standards
USB 3.1
Voltage - Supply
1.62V ~ 1.98V, 2.97V ~ 3.63V, 4.75V ~ 5.25V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VQFN (6x6)
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 880
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,10000 Kč46,10 Kč
2538,31120 Kč957,78 Kč
10034,94300 Kč3 494,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00034,94307 Kč104 829,21 Kč
Manufacturers Standard Package
Unit Price without VAT:46,10000 Kč
Unit Price with VAT:55,78100 Kč