28-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP22350-2I/Q8X

DigiKey Part Number
150-MCP22350-2I/Q8X-ND
Manufacturer
Manufacturer Product Number
MCP22350-2I/Q8X
Description
HIGHLY INTEGRATED SMALL FORM FAC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
USB Controller USB 3.1 SPI Interface 28-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MCP22350-2I/Q8X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
-
Protocol
USB
Function
Controller
Interface
SPI
Standards
USB 3.1
Voltage - Supply
1.62V ~ 1.98V, 3.1V ~ 3.47V, 4.75V ~ 5.25V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-QFN (4x4)
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 205
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Tray
QuantityUnit PriceExt Price
124,84000 Kč24,84 Kč
2520,62920 Kč515,73 Kč
10018,73450 Kč1 873,45 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:24,84000 Kč
Unit Price with VAT:30,05640 Kč