USB Controller USB 3.1 USB Interface 14-MLP (2.5x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB Controller USB 3.1 USB Interface 14-MLP (2.5x2.5)
onsemi USB Type-C Solutions | Digi-Key Daily

FUSB302TMPX

DigiKey Part Number
FUSB302TMPXOSTR-ND - Tape & Reel (TR)
FUSB302TMPXOSCT-ND - Cut Tape (CT)
FUSB302TMPXOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FUSB302TMPX
Description
IC CONTROLLER USB TYPE C 14MLP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
USB Controller USB 3.1 USB Interface 14-MLP (2.5x2.5)
Datasheet
 Datasheet
EDA/CAD Models
FUSB302TMPX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Standards
USB 3.1
Manufacturer
onsemi
Voltage - Supply
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
560mA
Part Status
Active
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Package / Case
14-WFQFN Exposed Pad
Protocol
USB
Supplier Device Package
14-MLP (2.5x2.5)
Function
Controller
Base Product Number
Interface
USB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,15000 Kč24,15 Kč
1017,42800 Kč174,28 Kč
2515,74840 Kč393,71 Kč
10013,90070 Kč1 390,07 Kč
25013,02128 Kč3 255,32 Kč
50012,49130 Kč6 245,65 Kč
1 00012,20824 Kč12 208,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,18060 Kč33 541,80 Kč
6 00010,92453 Kč65 547,18 Kč
Manufacturers Standard Package
Unit Price without VAT:24,15000 Kč
Unit Price with VAT:29,22150 Kč