
MCP22350T-1I/Q8X | |
|---|---|
DigiKey Part Number | 150-MCP22350T-1I/Q8XTR-ND - Tape & Reel (TR) 150-MCP22350T-1I/Q8XCT-ND - Cut Tape (CT) 150-MCP22350T-1I/Q8XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP22350T-1I/Q8X |
Description | HIGHLY INTEGRATED SMALL FORM FAC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB Controller USB 3.1 SPI Interface 28-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MCP22350T-1I/Q8X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Protocol | USB | |
Function | Controller | |
Interface | SPI | |
Standards | USB 3.1 | |
Voltage - Supply | 1.62V ~ 1.98V, 3.1V ~ 3.47V, 4.75V ~ 5.25V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x4) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 25 | 20,36800 Kč | 509,20 Kč |
| 100 | 18,47820 Kč | 1 847,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 18,47824 Kč | 92 391,20 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |



