New Product
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV71V36A

DigiKey Part Number
150-EV71V36A-ND
Manufacturer
Manufacturer Product Number
EV71V36A
Description
MCP22301 EPR SINK BOARD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MCP22301 - USB Type-C® Power Delivery (PD) Power Management Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
USB Type-C® Power Delivery (PD)
Embedded
No
Utilized IC / Part
MCP22301
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 104,16000 Kč2 104,16 Kč
Manufacturers Standard Package
Unit Price without VAT:2 104,16000 Kč
Unit Price with VAT:2 546,03360 Kč