AT88SC0404CA-TH is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 15 744
Unit Price: 0,22000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 19 177
Unit Price: 0,27000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 783
Unit Price: 0,31000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 859
Unit Price: 0,29000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 917
Unit Price: 0,50000 Kč
Datasheet

Similar


onsemi
In Stock: 8 126
Unit Price: 0,46000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 496
Unit Price: 0,35000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 877
Unit Price: 0,30000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 15 993
Unit Price: 0,21000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 20 772
Unit Price: 0,20000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 23 502
Unit Price: 0,20000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2 911
Unit Price: 1,46000 Kč
Datasheet
Secure Memory 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT88SC0404CA-TH

DigiKey Part Number
AT88SC0404CA-TH-ND
Manufacturer
Manufacturer Product Number
AT88SC0404CA-TH
Description
IC SECURE MEMORY 8-TSSOP
Customer Reference
Detailed Description
Secure Memory 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AT88SC0404CA-TH Models
Product Attributes
Filter Similar Products
Category
Type
Secure Memory
Manufacturer
Microchip Technology
Applications
Embedded, Smart Card
Series
Mounting Type
Surface Mount
Packaging
Tube
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Part Status
Obsolete
Supplier Device Package
8-TSSOP
DigiKey Programmable
Not Verified
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT24C04D-XHM-BMicrochip Technology15 744AT24C04D-XHM-B-ND0,22000 KčSimilar
AT24CS04-XHM-TMicrochip Technology19 177AT24CS04-XHM-TCT-ND0,27000 KčSimilar
AT24HC04B-TH-BMicrochip Technology783AT24HC04B-TH-B-ND0,31000 KčSimilar
BR24G04FVT-3GE2Rohm Semiconductor859BR24G04FVT-3GE2CT-ND0,29000 KčSimilar
BR24L04FVT-WE2Rohm Semiconductor2 917BR24L04FVT-WE2CT-ND0,50000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types