
R1EX24004ATAS0I#S0 | |
|---|---|
DigiKey Part Number | 559-R1EX24004ATAS0I#S0TR-ND - Tape & Reel (TR) 559-R1EX24004ATAS0I#S0CT-ND - Cut Tape (CT) 559-R1EX24004ATAS0I#S0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1EX24004ATAS0I#S0 |
Description | IC EEPROM 4KBIT I2C 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 400 kHz 900 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | R1EX24004ATAS0I#S0 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 512 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT24C04C-XHM-T | Microchip Technology | 59 954 | AT24C04C-XHM-TCT-ND | 6,67000 Kč | Direct |
| AT24CS04-XHM-T | Microchip Technology | 19 177 | AT24CS04-XHM-TCT-ND | 6,67000 Kč | Similar |
| AT24HC04B-TH-T | Microchip Technology | 5 053 | AT24HC04B-TH-TCT-ND | 7,93000 Kč | Similar |
| BR24G04FVT-3GE2 | Rohm Semiconductor | 859 | BR24G04FVT-3GE2CT-ND | 7,09000 Kč | Similar |
| BR24L04FVT-WE2 | Rohm Semiconductor | 2 917 | BR24L04FVT-WE2CT-ND | 12,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,45000 Kč | 35,45 Kč |
| 10 | 33,13900 Kč | 331,39 Kč |
| 25 | 32,20920 Kč | 805,23 Kč |
| 50 | 31,49600 Kč | 1 574,80 Kč |
| 100 | 30,78060 Kč | 3 078,06 Kč |
| 250 | 29,83336 Kč | 7 458,34 Kč |
| 500 | 29,11886 Kč | 14 559,43 Kč |
| 1 000 | 28,40832 Kč | 28 408,32 Kč |
| Unit Price without VAT: | 35,45000 Kč |
|---|---|
| Unit Price with VAT: | 42,89450 Kč |

