
AT24HC04B-TH-T | |
|---|---|
DigiKey Part Number | AT24HC04B-TH-TTR-ND - Tape & Reel (TR) AT24HC04B-TH-TCT-ND - Cut Tape (CT) AT24HC04B-TH-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT24HC04B-TH-T |
Description | IC EEPROM 4KBIT I2C 1MHZ 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 1 MHz 550 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AT24HC04B-TH-T Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 550 ns |
DigiKey Programmable Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 512 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT24CS04-XHM-T | Microchip Technology | 19 177 | AT24CS04-XHM-TCT-ND | 6,67000 Kč | Similar |
| BR24G04FVT-3GE2 | Rohm Semiconductor | 859 | BR24G04FVT-3GE2CT-ND | 7,09000 Kč | Similar |
| R1EX24004ATAS0I#S0 | Renesas Electronics Corporation | 2 911 | 559-R1EX24004ATAS0I#S0CT-ND | 35,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 Kč | 7,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,29943 Kč | 36 497,15 Kč |
| Unit Price without VAT: | 7,93000 Kč |
|---|---|
| Unit Price with VAT: | 9,59530 Kč |

