
CAV24C04YE-GT3 | |
|---|---|
DigiKey Part Number | CAV24C04YE-GT3OSTR-ND - Tape & Reel (TR) CAV24C04YE-GT3OSCT-ND - Cut Tape (CT) CAV24C04YE-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAV24C04YE-GT3 |
Description | IC EEPROM 4KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 400 kHz 900 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAV24C04YE-GT3 Models |
Category | Clock Frequency 400 kHz |
Mfr | Write Cycle Time - Word, Page 5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 900 ns |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 512 x 8 | Supplier Device Package 8-TSSOP |
Memory Interface I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,26000 Kč | 11,26 Kč |
| 10 | 10,59500 Kč | 105,95 Kč |
| 25 | 10,31080 Kč | 257,77 Kč |
| 50 | 10,09820 Kč | 504,91 Kč |
| 100 | 9,88340 Kč | 988,34 Kč |
| 250 | 9,59352 Kč | 2 398,38 Kč |
| 500 | 9,37330 Kč | 4 686,65 Kč |
| 1 000 | 9,15327 Kč | 9 153,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,04471 Kč | 21 134,13 Kč |
| 6 000 | 6,87102 Kč | 41 226,12 Kč |
| Unit Price without VAT: | 11,26000 Kč |
|---|---|
| Unit Price with VAT: | 13,62460 Kč |

