EEPROM Memory IC 4Kbit I2C 400 kHz 900 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24C04-WDW6TP

DigiKey Part Number
497-5088-2-ND - Tape & Reel (TR)
497-5088-1-ND - Cut Tape (CT)
497-5088-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M24C04-WDW6TP
Description
IC EEPROM 4KBIT I2C 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit I2C 400 kHz 900 ns 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
M24C04-WDW6TP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Not For New Designs
Access Time
900 ns
DigiKey Programmable
Verified
Voltage - Supply
2.5V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-TSSOP
Memory Organization
512 x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M24C04-RDW6TPSTMicroelectronics20 772497-8634-1-ND4,80000 KčDirect
M24C04-DRDW3TP/KSTMicroelectronics496497-15731-1-ND8,55000 KčSimilar
M24C04-DRDW8TP/KSTMicroelectronics2 877497-15344-1-ND7,30000 KčSimilar
M24C04-FDW6TPSTMicroelectronics15 993497-15749-1-ND5,21000 KčSimilar
24LC04BT-I/STMicrochip Technology4 99824LC04BT-I/STCT-ND8,34000 KčSimilar
In-Stock: 23 502
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,80000 Kč4,80 Kč
104,54600 Kč45,46 Kč
254,42960 Kč110,74 Kč
504,33800 Kč216,90 Kč
1004,25040 Kč425,04 Kč
2504,13188 Kč1 032,97 Kč
5004,04054 Kč2 020,27 Kč
1 0003,94878 Kč3 948,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,76525 Kč15 061,00 Kč
8 0003,67401 Kč29 392,08 Kč
12 0003,62093 Kč43 451,16 Kč
20 0003,55453 Kč71 090,60 Kč
28 0003,51113 Kč98 311,64 Kč
40 0003,46544 Kč138 617,60 Kč
Manufacturers Standard Package
Unit Price without VAT:4,80000 Kč
Unit Price with VAT:5,80800 Kč