
AT24C512C-XHD-T | |
|---|---|
DigiKey Part Number | AT24C512C-XHD-TTR-ND - Tape & Reel (TR) AT24C512C-XHD-TCT-ND - Cut Tape (CT) AT24C512C-XHD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT24C512C-XHD-T |
Description | IC EEPROM 512KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit I2C 1 MHz 550 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AT24C512C-XHD-T Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 550 ns |
DigiKey Programmable Not Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 64K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G512FVT-3AGE2 | Rohm Semiconductor | 8 843 | BR24G512FVT-3A2CT-ND | 21,42000 Kč | Similar |
| CAT24C512YI-GT3 | onsemi | 77 136 | CAT24C512YI-GT3OSCT-ND | 18,48000 Kč | Similar |
| CAV24C512YE-GT3 | onsemi | 2 250 | 488-CAV24C512YE-GT3CT-ND | 23,52000 Kč | Similar |
| M95512-WDW6TP | STMicroelectronics | 9 402 | 497-8696-1-ND | 24,15000 Kč | Similar |
| R1EX24512BTAS0I#S0 | Renesas Electronics Corporation | 2 274 | 559-R1EX24512BTAS0I#S0CT-ND | 135,02000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 15,58052 Kč | 77 902,60 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |









