
RBT20W24S3V3 | |
|---|---|
DigiKey Part Number | 1470-RBT20W24S3V3-ND |
Manufacturer | |
Manufacturer Product Number | RBT20W24S3V3 |
Description | DC/DC CONVERTER 3.3V 6.6W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 2A 4.75V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 6.6 W |
Mfr | Applications ITE (Commercial) |
Series | Operating Temperature -40°C ~ 85°C (With Derating) |
Packaging Tube | Efficiency 93% |
Part Status Active | Mounting Type Through Hole |
Type Non-Isolated PoL Module | Package / Case 3-SIP Module |
Number of Outputs 1 | Size / Dimension 0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm) |
Voltage - Input (Min) 4.75V | Approval Agency CE, UKCA |
Voltage - Input (Max) 36V | Standard Number 62368-1 |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,44000 Kč | 98,44 Kč |
| 5 | 95,51800 Kč | 477,59 Kč |
| 10 | 92,59800 Kč | 925,98 Kč |
| 25 | 88,63600 Kč | 2 215,90 Kč |
| 100 | 82,58780 Kč | 8 258,78 Kč |
| Unit Price without VAT: | 98,44000 Kč |
|---|---|
| Unit Price with VAT: | 119,11240 Kč |










