
RBT20W24S12 | |
|---|---|
DigiKey Part Number | 1470-RBT20W24S12-ND |
Manufacturer | |
Manufacturer Product Number | RBT20W24S12 |
Description | DC/DC CONVERTER 12V 24W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 12V 2A 15V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 24 W |
Mfr | Applications ITE (Commercial) |
Series | Operating Temperature -40°C ~ 85°C (With Derating) |
Packaging Tube | Efficiency 96% |
Part Status Active | Mounting Type Through Hole |
Type Non-Isolated PoL Module | Package / Case 3-SIP Module |
Number of Outputs 1 | Size / Dimension 0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm) |
Voltage - Input (Min) 15V | Approval Agency CE, UKCA |
Voltage - Input (Max) 36V | Standard Number 62368-1 |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,11000 Kč | 99,11 Kč |
| 5 | 96,17000 Kč | 480,85 Kč |
| 10 | 93,23100 Kč | 932,31 Kč |
| 25 | 89,24160 Kč | 2 231,04 Kč |
| 100 | 83,15210 Kč | 8 315,21 Kč |
| Unit Price without VAT: | 99,11000 Kč |
|---|---|
| Unit Price with VAT: | 119,92310 Kč |





