
M95512-WDW6TP | |
|---|---|
DigiKey Part Number | 497-8696-2-ND - Tape & Reel (TR) 497-8696-1-ND - Cut Tape (CT) 497-8696-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95512-WDW6TP |
Description | IC EEPROM 512KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit SPI 16 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M95512-WDW6TP Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 16 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 64K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 22,74100 Kč | 227,41 Kč |
| 25 | 22,11520 Kč | 552,88 Kč |
| 50 | 21,64060 Kč | 1 082,03 Kč |
| 100 | 21,15760 Kč | 2 115,76 Kč |
| 250 | 20,51588 Kč | 5 128,97 Kč |
| 500 | 20,03084 Kč | 10 015,42 Kč |
| 1 000 | 19,54767 Kč | 19 547,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 18,59336 Kč | 74 373,44 Kč |
| 8 000 | 18,12542 Kč | 145 003,36 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |

