Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
![N-Channel 500 V 35A (Tc) Through Hole TO-247 [B] N-Channel 500 V 35A (Tc) Through Hole TO-247 [B]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/200/154/935/TO-247-3-PKG-Series_sml.jpg)
APT5014BFLLG | |
|---|---|
DigiKey Part Number | APT5014BFLLG-ND |
Manufacturer | |
Manufacturer Product Number | APT5014BFLLG |
Description | MOSFET N-CH 500V 35A TO247 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 35A (Tc) Through Hole TO-247 [B] |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 140mOhm @ 17.5A, 10V |
Mfr | Vgs(th) (Max) @ Id 5V @ 1mA |
Series | Gate Charge (Qg) (Max) @ Vgs 72 nC @ 10 V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3261 pF @ 25 V |
Part Status Active | Mounting Type Through Hole |
FET Type | Supplier Device Package TO-247 [B] |
Technology | Package / Case |
Drain to Source Voltage (Vdss) 500 V | Base Product Number |
Current - Continuous Drain (Id) @ 25°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFH40N50Q | IXYS | 0 | IXFH40N50Q-ND | 527,89000 Kč | Similar |
| IXFH44N50P | IXYS | 449 | 238-IXFH44N50P-ND | 334,50000 Kč | Similar |
| IXFH50N50P3 | IXYS | 2 | 238-IXFH50N50P3-ND | 261,85000 Kč | Similar |
| IXFH52N50P2 | IXYS | 0 | IXFH52N50P2-ND | 310,56000 Kč | Similar |
| IXFH60N50P3 | IXYS | 0 | 238-IXFH60N50P3-ND | 287,04000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 298,17150 Kč | 11 926,86 Kč |
| Unit Price without VAT: | 298,17150 Kč |
|---|---|
| Unit Price with VAT: | 360,78752 Kč |





