IXFX44N50Q is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 5 382
Unit Price: 217,33000 Kč
Datasheet
N-Channel 500 V 44A (Tc) 500W (Tc) Through Hole PLUS247™-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFX44N50Q

DigiKey Part Number
IXFX44N50Q-ND
Manufacturer
Manufacturer Product Number
IXFX44N50Q
Description
MOSFET N-CH 500V 44A PLUS247-3
Customer Reference
Detailed Description
N-Channel 500 V 44A (Tc) 500W (Tc) Through Hole PLUS247™-3
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 4mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
190 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
7000 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
500W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
500 V
Supplier Device Package
PLUS247™-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
120mOhm @ 22A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDH44N50onsemi5 382FDH44N50-ND217,33000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable