
Category | Vgs(th) (Max) @ Id 5V @ 4mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 85 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 4335 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 960W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package TO-247AD (IXFH) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 120mOhm @ 25A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STW34NM60ND | STMicroelectronics | 235 | 497-11366-5-ND | 254,08000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,85000 Kč | 261,85 Kč |
| 30 | 157,87000 Kč | 4 736,10 Kč |
| 120 | 135,07842 Kč | 16 209,41 Kč |
| 510 | 128,96437 Kč | 65 771,83 Kč |
| Unit Price without VAT: | 261,85000 Kč |
|---|---|
| Unit Price with VAT: | 316,83850 Kč |


