IXFX48N50Q is available for purchase but is not normally stocked.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: 472,66000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 45
Unit Price: 312,87000 Kč
Datasheet
N-Channel 500 V 48A (Tc) 500W (Tc) Through Hole PLUS247™-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFX48N50Q

DigiKey Part Number
IXFX48N50Q-ND
Manufacturer
Manufacturer Product Number
IXFX48N50Q
Description
MOSFET N-CH 500V 48A PLUS247-3
Customer Reference
Detailed Description
N-Channel 500 V 48A (Tc) 500W (Tc) Through Hole PLUS247™-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 4mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
190 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
7000 pF @ 25 V
Part Status
Not For New Designs
Power Dissipation (Max)
500W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
500 V
Supplier Device Package
PLUS247™-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
100mOhm @ 24A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXFX64N50PIXYS0IXFX64N50P-ND472,66000 KčSimilar
APT5014BLLGMicrochip Technology45APT5014BLLG-ND312,87000 KčSimilar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
300485,05380 Kč145 516,14 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:485,05380 Kč
Unit Price with VAT:586,91510 Kč