
SIHG20N50E-GE3 | |
|---|---|
DigiKey Part Number | 742-SIHG20N50E-GE3-ND |
Manufacturer | |
Manufacturer Product Number | SIHG20N50E-GE3 |
Description | MOSFET N-CH 500V 19A TO247AC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 19A (Tc) 179W (Tc) Through Hole TO-247AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 184mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 92 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1640 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 179W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247AC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,75000 Kč | 95,75 Kč |
| 10 | 63,03600 Kč | 630,36 Kč |
| 100 | 44,48430 Kč | 4 448,43 Kč |
| 500 | 36,56340 Kč | 18 281,70 Kč |
| 1 000 | 34,01949 Kč | 34 019,49 Kč |
| 2 000 | 31,88137 Kč | 63 762,74 Kč |
| 5 000 | 30,97205 Kč | 154 860,25 Kč |
| Unit Price without VAT: | 95,75000 Kč |
|---|---|
| Unit Price with VAT: | 115,85750 Kč |



