APT17F80B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


IXYS
In Stock: 0
Unit Price: 234,08000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 142,09000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 50,28833 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


IXYS
In Stock: 587
Unit Price: 212,39000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 187,56967 Kč

Similar


Infineon Technologies
In Stock: 850
Unit Price: 80,62000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 113,46000 Kč
Datasheet
N-Channel 800 V 18A (Tc) 500W (Tc) Through Hole TO-247 [B]
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT17F80B

DigiKey Part Number
APT17F80B-ND
Manufacturer
Manufacturer Product Number
APT17F80B
Description
MOSFET N-CH 800V 18A TO247
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 800 V 18A (Tc) 500W (Tc) Through Hole TO-247 [B]
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
580mOhm @ 9A, 10V
Vgs(th) (Max) @ Id
5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
122 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
3757 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
500W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247 [B]
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
70145,03457 Kč10 152,42 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:145,03457 Kč
Unit Price with VAT:175,49183 Kč