APT14M100B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: 284,18000 Kč
Datasheet

Similar


IXYS
In Stock: 418
Unit Price: 216,82000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


IXYS
In Stock: 997
Unit Price: 227,13000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 236,44767 Kč
Datasheet

Similar


IXYS
In Stock: 18
Unit Price: 382,06000 Kč
Datasheet

Similar


IXYS
In Stock: 583
Unit Price: 443,10000 Kč
Datasheet

Similar


IXYS
In Stock: 265
Unit Price: 472,78000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 190,72000 Kč

Similar


STMicroelectronics
In Stock: 0
Unit Price: 84,37120 Kč
Datasheet
N-Channel 1000 V 14A (Tc) 500W (Tc) Through Hole TO-247 [B]
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT14M100B

DigiKey Part Number
APT14M100B-ND
Manufacturer
Manufacturer Product Number
APT14M100B
Description
MOSFET N-CH 1000V 14A TO247
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 1000 V 14A (Tc) 500W (Tc) Through Hole TO-247 [B]
Datasheet
 Datasheet
EDA/CAD Models
APT14M100B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1000 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
900mOhm @ 7A, 10V
Vgs(th) (Max) @ Id
5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
120 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
3965 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
500W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247 [B]
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
80143,98200 Kč11 518,56 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:143,98200 Kč
Unit Price with VAT:174,21822 Kč