
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 900 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 900mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 6.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 56 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 3080 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 380W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247AD (IXFH) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,13000 Kč | 227,13 Kč |
| 30 | 135,17600 Kč | 4 055,28 Kč |
| 120 | 115,03125 Kč | 13 803,75 Kč |
| 510 | 106,95506 Kč | 54 547,08 Kč |
| Unit Price without VAT: | 227,13000 Kč |
|---|---|
| Unit Price with VAT: | 274,82730 Kč |

