
IXFR15N100Q3 | |
|---|---|
DigiKey Part Number | IXFR15N100Q3-ND |
Manufacturer | |
Manufacturer Product Number | IXFR15N100Q3 |
Description | MOSFET N-CH 1000V 10A ISOPLUS247 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1000 V 10A (Tc) 400W (Tc) Through Hole ISOPLUS247™ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1000 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.2Ohm @ 7.5A, 10V | |
Vgs(th) (Max) @ Id | 6.5V @ 4mA | |
Gate Charge (Qg) (Max) @ Vgs | 64 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 3250 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 400W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | ISOPLUS247™ | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 472,78000 Kč | 472,78 Kč |
| 30 | 300,18000 Kč | 9 005,40 Kč |
| 120 | 275,80408 Kč | 33 096,49 Kč |
| Unit Price without VAT: | 472,78000 Kč |
|---|---|
| Unit Price with VAT: | 572,06380 Kč |

